MH Connectors MHDCMR 9 Way Right Angle D-sub Connector

RS Stock No.:
7873855
Mfr. Prt No.:
MHDCMR9-DM9S-K
Brand:
MH Connectors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7873855
Product description MH Connectors MHDCMR 9 Way Right Angle D-sub Connector
Manufacturer / Brand MH Connectors
Manufacturer part number MHDCMR9-DM9S-K
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
RS stock number 7873855
Product description MH Connectors MHDCMR 9 Way Right Angle D-sub Connector
Manufacturer / Brand MH Connectors
Manufacturer part number MHDCMR9-DM9S-K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

'D' Sub-Miniature Connection System

D-Sub Connector Kits with 90 deg Metal Hoods

These Kits of MH Connectors D-Sub MHDCMR9 Series have 90° Die Cast Zinc nickel plated backshells with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDCMR9 Series Kits are Gold plated with the Solder Bucket terminations being Tin plated.
Stock numbers 787-3849 and 787-3842 have stamped contacts.
Stock numbers 787-3846 and 787-3855 have machined contacts.

The Kits comprise of:

2 Backshell halves
1 short 4-40 UNC slotted jack screw
1 long 4-40 UNC slotted jack screw
3 Housing screws
A two piece plastic Ferrule kit for 4, 5, 7 and 9 mm diameter cable


Specifications

Attribute Value
Brand MH Connectors
Number of Contacts 9
Body Orientation Right Angle
Termination Method Solder
Housing Material Zinc Alloy
Series MHDCMR
Contact Plating Nickel
Checking stock...
IDR
162,264.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1162,264.83
*price per unit indicative
"MH Connectors MHDCMR 9 Way Right Angle D-sub Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda