MH Connectors MHDB 25 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.:
7873877
Mfr. Prt No.:
MHDB25SS
Brand:
MH Connectors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7873877
Product description MH Connectors MHDB 25 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
Manufacturer / Brand MH Connectors
Manufacturer part number MHDB25SS
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
RS stock number 7873877
Product description MH Connectors MHDB 25 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
Manufacturer / Brand MH Connectors
Manufacturer part number MHDB25SS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

MH - D-Sub Connectors

'D' Sub-Miniature Connection System

D-Sub Solder Cup Female Socket Connectors MHDB and MHDM Series

A range of MHDB and MHDM Series D-Sub Solder Cup Socket Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.
Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Socket Connectors is a UL94 V-0 Black Glass filled PBT.
The Brass Tin-Gold plated terminals of these D-Sub Solder Cup Socket Connectors are manufactured as follows:
MHDB Series:
787-3852 stamped and formed Solder Cup receptacle 9 way
787-3864 stamped and formed Solder Cup receptacle 15 way
787-3877 stamped and formed Solder Cup receptacle 25 way
821-2841 stamped and formed Solder Cup receptacle 37 way
MHDM Series:
787-3874 machined Solder Cup receptacle 9 way
787-3886 machined Solder Cup receptacle 15 way
787-3899 machined Solder Cup receptacle 25 way
821-2848 machined Solder Cup receptacle 37 way


Specifications

Attribute Value
Brand MH Connectors
Number of Contacts 25
Gender Female
Body Orientation Straight
Mounting Type Cable Mount
Pitch 2.77 mm
D Connector Type Standard D-Sub
D-Sub Shell Size B
Termination Method Solder
Current Rating 5.0 A
Housing Material Steel
Voltage Rating 250.0 V
Length 53.03 mm
Width 12.55 mm
Depth 10.7 mm
Dimensions 53.03 x 12.55 x 10.7 mm
Series MHDB
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold over Nickel
Contact Material Brass
Checking stock...
IDR
10,698.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,698.78
*price per unit indicative
"MH Connectors MHDB 25 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda