BahcoTAM1430 Square: 1/4in Digital Torque Tester, Range 1 to 22 lbf-ft, 1.5 to 30 Nm, 13 to 266lbf/in ±4 % Accuracy

RS Stock No.:
7883859
Mfr. Prt No.:
TAM1430
Brand:
Bahco
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
RS stock number 7883859
Product description BahcoTAM1430 Square: 1/4in Digital Torque Tester, Range 1 to 22 lbf-ft, 1.5 to 30 Nm, 13 to 266lbf/in ±4 % Accuracy
Manufacturer / Brand Bahco
Manufacturer part number TAM1430

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Tam Torque Measuring Adapter

Professional electronic torque and angle measuring adapter

Note

2 AAA batteries included

Accuracy ±4%
Angle range of 0° to 999°
Visual and audio signal
Auto shut off
Memory operations


Specifications

Attribute Value
Brand Bahco
Digital Yes
Drive Size Square: 1/4 in
Measuring Range 1 to 22 lbf-ft, 1.5 to 30 Nm, 13 to 266 lbf/in
Accuracy ±4 %
Checking stock...
IDR
10,362,922.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,362,922.22
*price per unit indicative
"BahcoTAM1430 Square: 1/4in Digital Torque Tester, Range 1 to 22 lbf-ft, 1.5 to 30 Nm, 13 to 266lbf/in ±4 % Accuracy" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda