Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB

RS Stock No.:
7887693
Mfr. Prt No.:
RT055AS1002KB
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7887693
Product description Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB
Manufacturer / Brand Vishay
Manufacturer part number RT055AS1002KB
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
RS stock number 7887693
Product description Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB
Manufacturer / Brand Vishay
Manufacturer part number RT055AS1002KB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LF346820-10

Specifications

Attribute Value
Brand Vishay
Maximum Resistance 10 kΩ
Tolerance ±10 %
Power Rating 55 W
Number of Turns 1
Mounting Type Panel Mount
Shaft Diameter 6 mm
Mounting Hole Diameter 10.5 mm
Termination Style Solder Lug
Dimensions 60 x 64 mm
Length 64 mm
Maximum Operating Temperature +320 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
13,754,959.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,754,959.93
*price per unit indicative
"Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda