Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 15m

RS Stock No.:
7903818
Mfr. Prt No.:
11.04.5548-5
Brand:
Roline

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7903818
Product description Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 15m
Manufacturer / Brand Roline
Manufacturer part number 11.04.5548-5
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
RS stock number 7903818
Product description Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 15m
Manufacturer / Brand Roline
Manufacturer part number 11.04.5548-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

High Speed HDMI Cables with Ethernet

Black HDMI Ethernet channel cables
Adds high-speed networking to an HDMI link
Allows users to take full advantage of their IP-enabled devices without a separate ethernet cable
Audio return channel
Allows an HDMI-connected TV with a built-in tuner to send audio data "upstream" to a surround audio system, eliminating the need for a separate audio cable
3D - Defines input/output protocols for major 3D video formats
4k support - Enables video resolutions far beyond 1080p, supporting next-generation displays
Cables with HDMI male connector on both sides


Specifications

Attribute Value
Brand Roline
Length 15 m
Connector A HDMI Ethernet
Cable Type HDMI Ethernet to HDMI Ethernet
Connector A Gender Male
Connector B HDMI Ethernet
Connector A Type HDMI Ethernet
Connector B Gender Male
Connector B Type HDMI Ethernet
Sheath Colour Black
HDMI Version High Speed
Checking stock...
IDR
1,322,243.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,322,243.34
*price per unit indicative
"Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 15m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda