Stanley Carbon Steel Wood Chisel, 238mm Length, 25.0 mm Blade Width
- RS Stock No.:
- 7904814
- Mfr. Prt No.:
- FMHT0-16145
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7904814 |
| Product description | Stanley Carbon Steel Wood Chisel, 238mm Length, 25.0 mm Blade Width |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | FMHT0-16145 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley FatMax® Folding Pocket Chisel (25mm)
Introducing an innovative Folding Steel Wood Chisel from Stanley. This unique tool is made from high-quality, hardened carbon-chrome steel that guarantees increased durability, safety and superior edge retention. The folding construction makes the chisel an excellent tool for storing as the blade is fully secured and remains sharp. When folded, the chisel offers large solid steel striking face that is suitable for repetitive hammer striking.
Features and Benefits:
• Bi-Material handle for extra comfort of use and reduced vibration
• The most popular blade width of 25mm (1")
• Blade swivels back into the handle which allows the chisel to be stored in tool pouch and pocket
• Folding chisel blade protects the blade from dulling and is safer to carry
• Hardened, tempered carbon chrome steel blade for edge retention
• Short series blade for strength and control
• Solid Steel Strike Cap for durability and high performance
Typical Applications:
Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.
Chisels are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition
FAQs:
Are this chisel hardened?
Yes, this unique folding chisel has been forged for increased edge retention, the safety of use and long life operation.
Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.
What's the length of the chisel when folded and unfolded?
The chisel is 137 mm long when folded and 238 mm when unfolded.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Blade Width | 25.0 mm |
| Blade Material | Carbon Steel |
| Number of Pieces | 1 |
| Chisel Type | Wood |
| Length | 238 mm |