onsemi NJW0302G PNP Transistor, 15 A, 250 V, 3-Pin TO-3P

RS Stock No.:
7905454
Mfr. Prt No.:
NJW0302G
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7905454
Product description onsemi NJW0302G PNP Transistor, 15 A, 250 V, 3-Pin TO-3P
Manufacturer / Brand ON Semiconductor
Manufacturer part number NJW0302G
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
RS stock number 7905454
Product description onsemi NJW0302G PNP Transistor, 15 A, 250 V, 3-Pin TO-3P
Manufacturer / Brand ON Semiconductor
Manufacturer part number NJW0302G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PNP Power Transistors, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Transistor Type PNP
Maximum DC Collector Current 15 A
Maximum Collector Emitter Voltage 250 V
Package Type TO-3P
Mounting Type Through Hole
Maximum Power Dissipation 150 W
Transistor Configuration Single
Maximum Collector Base Voltage 250 V dc
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 1 MHz
Pin Count 3
Number of Elements per Chip 1
Dimensions 15.8 x 5 x 20.1 mm
Maximum Operating Temperature +150 °C
Checking stock...
IDR
113,176.31
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1113,176.3156,588.16
*price per unit indicative
"onsemi NJW0302G PNP Transistor, 15 A, 250 V, 3-Pin TO-3P" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda