MikroElektronika EasyPIC FUSION v7 MCU Development Kit MIKROE-1205

RS Stock No.:
7916508
Mfr. Prt No.:
MIKROE-1205
Brand:
MikroElektronika

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7916508
Product description MikroElektronika EasyPIC FUSION v7 MCU Development Kit MIKROE-1205
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-1205
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
RS stock number 7916508
Product description MikroElektronika EasyPIC FUSION v7 MCU Development Kit MIKROE-1205
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-1205

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RS


Product Details

EasyPIC Fusion v7

The EasyPIC Fusion development board supports three Microchip microcontroller ranges: dsPIC33, PIC24 & PIC32. The on-board mikroProg programmer and mikroICD in-circuit debugger support over 65 microcontroller devices. They feature fast, enhanced programming and a comprehensive set of debugging instructions.

SUPPLIED_WITH : User manual, mikroICD™ & mikroProg Suite™ manual,

Different microcontrollers are supported using special 104-pin plug-in MCU cards
8Mbit serial SPI Flash memory
8kbit serial I2C EEPROM memory
TFT 320 x 240 touchscreen display panel
Stereo mp3 CODEC
Thumb joystick/navigation switch
User pushbuttons and LEDs
Connectors for USB Host/Device, USB-UART, Ethernet, CAN, stereo audio, mikroBUS
microSD card slot
Piezo buzzer
Analogue and digital temperature sensors
Analogue input with potentiometer
Extra Ground pins for oscilloscope probes
On-board programmer and ICD
On-board 3.3V power supply regulator


Specifications

Attribute Value
Brand MikroElektronika
Classification Development Kit
Kit Name EasyPIC FUSION v7
Technology MCU
Checking stock...
IDR
4,621,138.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,621,138.73
*price per unit indicative
"MikroElektronika EasyPIC FUSION v7 MCU Development Kit MIKROE-1205" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products