RS PRO Battery Charger For Lead Acid 12V 1A with EURO, JPN, UK, USA plug

RS Stock No.:
7934323
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7934323
Product description RS PRO Battery Charger For Lead Acid 12V 1A with EURO, JPN, UK, USA plug
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
RS stock number 7934323
Product description RS PRO Battery Charger For Lead Acid 12V 1A with EURO, JPN, UK, USA plug
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Number of Batteries Charged 1
Chemistries Charged Lead Acid
Plug Type EURO, JPN, UK, USA
Batteries Included No
Dimensions 87.5 x 51.5 x 34 mm
Charge Current 1 A
Input Voltage 100 → 240 V ac
Number of Charge Stages 6
Output Voltage 12 V
Weight 130 g
Checking stock...
IDR
1,361,681.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,361,681.98
*price per unit indicative
"RS PRO Battery Charger For Lead Acid 12V 1A with EURO, JPN, UK, USA plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda