Amprobe AM-500 Handheld Digital Multimeter
- RS Stock No.:
- 7943080
- Mfr. Prt No.:
- AM-500-EUR
- Brand:
- Amprobe

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7943080 |
| Product description | Amprobe AM-500 Handheld Digital Multimeter |
| Manufacturer / Brand | Amprobe |
| Manufacturer part number | AM-500-EUR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Amprobe
AM-500 Digital Multimeter
This versatile, easy-to-use digital multimeter is a great choice for homeowners or office maintenance staff. Use it to check for voltage in receptacles, extension cords, light fixtures, batteries, and other electrical circuits. Or check fuses, light bulbs, and continuity of electrical connections. You can even use it to verify the voltage level of automotive batteries and troubleshoot electrical problems in cars. With its user-friendly digital multimeter features like auto-ranging and a CAT III safety rating, the AM-500 will save time and increase measurement confidence.
SUPPLIED_WITH : • Test Leads
• 2 x AAA batteries (i
Featues and Benefits:
• Measures voltage to 600V AC/DC, AC/DC current and resistance for residential and office maintenance
• Audible continuity quickly identifies shorts and open circuits
• Diode test to verify diode polarity
• Data hold freezes the reading on the display for further analysis
• Auto power-off conserves battery life
• Low battery warning helps avoid losing power in mid-measurement
• CAT III 600V safety rated to handle residential and commercial office applications
Specifications
| Attribute | Value |
| Brand | Amprobe |
| Multimeter Type | Handheld |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Absolute Maximum Resistance Measurement | 20 MΩ |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance |
| True RMS | No |
| Maximum Frequency | 400 Hz |
| Display Type | Digital |
| Model Number p | AM-500 |
| AC Current Measurement Resolution | 1 mA ac |
| DC Current Measurement Resolution | 1 mA dc |
| DC Voltage Measurement Resolution | 0.1 mV dc |
| AC Voltage Measurement Resolution | 1 mV ac |
| Resistance Measurement Resolution | 1 kΩ |
| Best AC Current Accuracy | ±1.5% + 2 Digits |
| Width | 83 mm |
| Length | 150 mm |
| Dimensions | 150 x 83 x 40 mm |
| Best DC Voltage Accuracy | ±1% + 3 Digits |
| Best AC Voltage Accuracy | ±1.2% + 3 Digits |
| Safety Category Level | CAT III |
| Best DC Current Accuracy | ±1.2% + 3 Digits |
| Safety Category Voltage | 600 V |
| Battery Type | AAA |
| Best Resistance Measurement Accuracy | ±1.5% + 5 Digits |
| Minimum Operating Temperature | 0 °C |
| Height | 40 mm |
| Weight | 290 g |
| Maximum Operating Temperature | +40 °C |