Amprobe IR-720 Infrared Thermometer, Max Temperature +1050°C, ±1.8 %, Centigrade, Fahrenheit

RS Stock No.:
7943162
Mfr. Prt No.:
IR-720-EUR
Brand:
Amprobe
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
RS stock number 7943162
Product description Amprobe IR-720 Infrared Thermometer, Max Temperature +1050°C, ±1.8 %, Centigrade, Fahrenheit
Manufacturer / Brand Amprobe
Manufacturer part number IR-720-EUR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Amprobe IR-720 Infrared Thermometer

The IR-700 series are high performance diagnostic tools designed for HVAC/R, industrial, electrical, automotive, fire prevention and quality control applications. Reliable and accurate, this thermometer has an adjustable emissivity for measurement on a wide range of materials and surfaces.

A powerful laser thermometer, it has a laser pointer which produces accurate targeting, with a distance to spot ratio of 20:1. Each thermometer in this series has a dual LCD display with backlight, making readings easy in darker environments.

SUPPLIED_WITH : Carrying bag, Battery and Instruction manual.

Features and Benefits:

• -32°C to 1050°C temperature range
• 250ms response time
• 8 seconds display hold
• Selectable °C and °F

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.


Specifications

Attribute Value
Brand Amprobe
Absolute Maximum Temperature Measurement +1050 °C
Temperature Scale Centigrade, Fahrenheit
Absolute Minimum Temperature Measurement -32 °C
Best Accuracy ±1.8 %
Distance to Spot Ratio 20:1
Emissivity 0.1 → 1.0
Model Number p IR-720
Resolution 0.1 °C, 0.2 °C, 1 °C
Response Time 250 ms
Length 138 mm
Width 53 mm
Height 169 mm
Weight 290 g
Checking stock...
IDR
2,716,651.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,716,651.00
*price per unit indicative
"Amprobe IR-720 Infrared Thermometer, Max Temperature +1050°C, ±1.8 %, Centigrade, Fahrenheit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products