Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout
- RS Stock No.:
- 7951328
- Mfr. Prt No.:
- ZB5AS964
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7951328 |
| Product description | Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | ZB5AS964 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Harmony ZB5 Emergency Stop Push Buttons
To aid in the selection of the correct product for emergency stop applications Telemecanique have designed a range of trigger action actuation emergency stop push button heads to comply with both the IEC and ISO standards relevant to emergency stopping and emergency switching off. The Harmony ZB5 series is a range of plastic emergency stop push button actuators with a variety operating types and push button diameters.
Trigger action actuation
Individual plastic components for emergency stop aplications
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Mounting Type | Panel Mount |
| Series | Harmony |
| Reset Method | Key Reset |
| Cutout Diameter | 22.5 mm |
| Push Button Shape | Round |
| IP Rating | IP66, IP67, IP69, IP69K |
| Head Style | Round |
| Illuminated | No |
| Range | Harmony |
| Head Diameter | 60 mm |
| Colour | Red |
| Dimensions | 60 x 615 mm |
| Depth | 61.5 mm |
| Push Button Material | Plastic |