Gems Sensors Gauge Pressure Sensor for Fluid, Gas, 10bar Max Pressure Reading, Current

RS Stock No.:
7954737
Mfr. Prt No.:
3100B0010G05G000
Brand:
Gems Sensors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7954737
Product description Gems Sensors Gauge Pressure Sensor for Fluid, Gas, 10bar Max Pressure Reading, Current
Manufacturer / Brand Gems Sensors
Manufacturer part number 3100B0010G05G000
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
RS stock number 7954737
Product description Gems Sensors Gauge Pressure Sensor for Fluid, Gas, 10bar Max Pressure Reading, Current
Manufacturer / Brand Gems Sensors
Manufacturer part number 3100B0010G05G000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Pressure Transmitters - 3100 Series

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits

High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy


Specifications

Attribute Value
Brand Gems Sensors
Pressure Reading Type Gauge
Minimum Pressure Reading 0 bar
Maximum Pressure Reading 10 bar
Accuracy ±0.25 %
Output Type Current
Media Measured Fluid, Gas
Process Connection G1/4
Analogue Output 4 → 20 mA
Electrical Connection DIN 43650 Type A
Response Time 1 ms
Maximum Current 20 mA
Supply Voltage 8 → 30 V dc
Housing Material Stainless Steel
IP Rating IP65
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
3,182,257.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,182,257.71
*price per unit indicative
"Gems Sensors Gauge Pressure Sensor for Fluid, Gas, 10bar Max Pressure Reading, Current" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products