Panasonic 180μF Through Hole Polymer Capacitor, 16V dc

RS Stock No.:
7955525
Mfr. Prt No.:
16SEPF180M
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7955525
Product description Panasonic 180μF Through Hole Polymer Capacitor, 16V dc
Manufacturer / Brand Panasonic
Manufacturer part number 16SEPF180M
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
RS stock number 7955525
Product description Panasonic 180μF Through Hole Polymer Capacitor, 16V dc
Manufacturer / Brand Panasonic
Manufacturer part number 16SEPF180M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Solid Radial 105°C

OSCON Solid Electrolytic radial SEPF series

Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.

5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free

Applications

These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as air conditioners and home information appliances.


Specifications

Attribute Value
Brand Panasonic
Capacitance 180 µF
Voltage 16 V dc
Mounting Type Through Hole
Technology Polymer
Height 6 mm
Minimum Operating Temperature -55 °C
Diameter 6.3 mm
Dimensions 6.3 (Dia) x 6 mm
Maximum Operating Temperature +105 °C
Lead Pitch 2.5 mm
Lifetime 5000 h
Series SEPF
Equivalent Series Resistance 22 mΩ
Ripple Current 3.3 A
Leakage Current 576 μA
Tolerance ±20 %
Dissipation Factor 12 %
Polarised Polar
Checking stock...
IDR
107,617.14
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1107,617.1410,761.71
*price per unit indicative
"Panasonic 180μF Through Hole Polymer Capacitor, 16V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda