Toshiba GT15J341 IGBT, 15 A 600 V, 3-Pin TO-220SIS, Through Hole

RS Stock No.:
7965046
Mfr. Prt No.:
GT15J341
Brand:
Toshiba

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7965046
Product description Toshiba GT15J341 IGBT, 15 A 600 V, 3-Pin TO-220SIS, Through Hole
Manufacturer / Brand Toshiba
Manufacturer part number GT15J341
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
RS stock number 7965046
Product description Toshiba GT15J341 IGBT, 15 A 600 V, 3-Pin TO-220SIS, Through Hole
Manufacturer / Brand Toshiba
Manufacturer part number GT15J341

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IGBT Discretes & Modules, Toshiba

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

IGBT Discretes, Toshiba


Specifications

Attribute Value
Brand Toshiba
Maximum Continuous Collector Current 15 A
Maximum Collector Emitter Voltage 600 V
Maximum Gate Emitter Voltage ±25 V
Maximum Power Dissipation 30 W
Package Type TO-220SIS
Mounting Type Through Hole
Channel Type N
Pin Count 3
Switching Speed 100 kHz
Transistor Configuration Single
Dimensions 10 x 4.5 x 15 mm
Maximum Operating Temperature +150 °C
Checking stock...
IDR
193,102.49
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1193,102.4938,620.50
*price per unit indicative
"Toshiba GT15J341 IGBT, 15 A 600 V, 3-Pin TO-220SIS, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda