Molex, Sherlock Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 7979130
- Mfr. Prt No.:
- 35507-0500
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7979130 |
| Product description | Molex, Sherlock Female Connector Housing, 2mm Pitch, 5 Way, 1 Row |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 35507-0500 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
2.0mm Wire to Board - Molex
2.0mm Sherlock Connector System Crimp Housings - 35507 Series
The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration. The design of the Sherlock Connector System includes polarizing ribs, a wide latch area providing secure mating retention and produces an audible click on assembly. These Sherlock Crimp Housings take standard 50212 Series contact terminals, see Stock Number 679-4691 typical.
Specifications
| Attribute | Value |
| Brand | Molex |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Pitch | 2 mm |
| Gender | Female |
| Mounting Type | Cable Mount |
| Series | Sherlock |
| For Use With | 2mm Pitch Crimp Terminal 50212 |
| Body Orientation | Straight |
| Length | 12.3 mm |
| Width | 6.3 mm |
| Housing Material | PET |