Nexperia Adjustable Shunt Voltage Reference 2.5 – 36V ±0.5 % 3-Pin SOT-23, TL431BQDBZR,215

RS Stock No.:
7974838
Mfr. Prt No.:
TL431BQDBZR,215
Brand:
Nexperia

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7974838
Product description Nexperia Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 3-Pin SOT-23, TL431BQDBZR,215
Manufacturer / Brand Nexperia
Manufacturer part number TL431BQDBZR,215
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
RS stock number 7974838
Product description Nexperia Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 3-Pin SOT-23, TL431BQDBZR,215
Manufacturer / Brand Nexperia
Manufacturer part number TL431BQDBZR,215

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Voltage References, NXP Semiconductors

TL431 Shunt Regulator, Nexperia


Specifications

Attribute Value
Brand Nexperia
Nominal Voltage 2.5 - 36 V
Package Type SOT-23
Reference Type Adjustable
Initial Accuracy ±0.5 %
Mounting Type Surface Mount
Topology Shunt
Maximum Output Current 100 mA
Maximum Input Voltage 37 V
Minimum Output Voltage 2.495 V
Maximum Output Voltage 36 V
Pin Count 3
Dimensions 3 x 1.4 x 1 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3 mm
Height 1 mm
Width 1.4 mm
Checking stock...
IDR
58,004.17
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
158,004.172,320.17
*price per unit indicative
"Nexperia Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 3-Pin SOT-23, TL431BQDBZR,215" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products