Bosch Rexroth Connecting Component, T-Connector, strut profile 40 mm, groove Size 10mm
- RS Stock No.:
- 7982066
- Mfr. Prt No.:
- 3842532195
- Brand:
- Bosch Rexroth

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7982066 |
| Product description | Bosch Rexroth Connecting Component, T-Connector, strut profile 40 mm, groove Size 10mm |
| Manufacturer / Brand | Bosch Rexroth |
| Manufacturer part number | 3842532195 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
T-Connectors
For connecting 30x30, 40x40, 45x45 and 50x50 strut profiles at 90°
No profile end finishing preparation
30x30 profile needs core hole thread to accept the M8 x 30mm, fastener provided
For the 40x40, 45x45 and 50x50 size a self-tapping fastener is provided
All fasteners are included
Material: 30 & 40 Die-cast Aluminium; 45 & 50 Die-cast Zinc
Specifications
| Attribute | Value |
| Brand | Bosch Rexroth |
| Structural Element Type | Strut Profile |
| Connector Type | T-Connector |
| Fits Groove Size | 10 mm |
| Thread Size | M6, S12 |
| Length | 20 mm, 30 mm |
| Fits Strut Profile | 40 mm |
| Product Family | Bosch |
| Material | Aluminium |