DUAL TRANSISTOR NPN/PNP 60V 6.7/5.9A SO8

RS Stock No.:
8015637
Mfr. Prt No.:
PBSS4041SPN,115
Brand:
Nexperia

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8015637
Product description DUAL TRANSISTOR NPN/PNP 60V 6.7/5.9A SO8
Manufacturer / Brand Nexperia
Manufacturer part number PBSS4041SPN,115
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
RS stock number 8015637
Product description DUAL TRANSISTOR NPN/PNP 60V 6.7/5.9A SO8
Manufacturer / Brand Nexperia
Manufacturer part number PBSS4041SPN,115

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Bipolar Transistors, Nexperia

Low Saturation Voltage Dual NPN/PNP Transistors, Nexperia

A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage Dual NPN/PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.


Specifications

Attribute Value
Brand Nexperia
Transistor Type NPN + PNP
Maximum DC Collector Current 6.7 A
Maximum Collector Emitter Voltage 60 V
Package Type SOIC
Mounting Type Surface Mount
Maximum Power Dissipation 2.3 W
Transistor Configuration Isolated
Maximum Collector Base Voltage 60 V
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 100 MHz
Pin Count 8
Number of Elements per Chip 2
Dimensions 5 x 4 x 1.75 mm
Checking stock...
IDR
87,058.70
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
187,058.7017,411.74
*price per unit indicative
"DUAL TRANSISTOR NPN/PNP 60V 6.7/5.9A SO8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda