Phoenix Contact Cable Mount Connector, 8 Contacts, M12 Connector, Plug
- RS Stock No.:
- 8016545
- Mfr. Prt No.:
- 1417430
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8016545 |
| Product description | Phoenix Contact Cable Mount Connector, 8 Contacts, M12 Connector, Plug |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1417430 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8016545 |
| Product description | Phoenix Contact Cable Mount Connector, 8 Contacts, M12 Connector, Plug |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1417430 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact SACC M12 SPEEDCON Series of Connector
Phoenix Contact brings you the M12 series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.
Phoenix Contact Ethernet and Bus System Connectors and Cable Assemblies
Features and Benefits
• A high degree of protection, rated at IP 65 & IP 67. Operates at an ambient temperature between -5°C to +50 °C, ideal for industrial environments.
• Dependable signal transmission, featuring 360° halogen-free shielding, protecting the signal against electromagnetic interference.
• Straight & angled orientations can be adjusted, ensuring your application is covered.
• Cat6a 10Gb/s data transfer.
• Swift installation thanks to the SPEEDCON fast locking system.
• An innovative, time-saving assembly insulation displacement connection means you can assemble without having to stripe the wire.
• Overvoltage category 2 degree of protection
• IEC 61076-2-109 & EN 50155:2001 standard designations
Typical Applications
• Several industrial applications where a stable and secure wire connection is a must.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Number of Contacts | 8 |
| Mounting Type | Cable Mount |
| Connector Size | M12 |
| Plug/Socket | Plug |
| Termination Method | IDC |
| IP Rating | IP65, IP67 |
| Contact Gender | Female |
| Current Rating | 500.0 mA |
| Voltage Rating | 60 V |
| Shell Size | M12 |
| Coding | X |
| Body Orientation | Straight |
| Series | SACC |
| Housing Material | Zinc |
| Contact Plating | Gold over Nickel |
| Contact Material | Bronze |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |