Burkert Solenoid Valve 221605, 2 port(s) , NC, 230 V ac, 1/2in

RS Stock No.:
8041958
Mfr. Prt No.:
221605
Brand:
Burkert

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8041958
Product description Burkert Solenoid Valve 221605, 2 port(s) , NC, 230 V ac, 1/2in
Manufacturer / Brand Burkert
Manufacturer part number 221605
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
RS stock number 8041958
Product description Burkert Solenoid Valve 221605, 2 port(s) , NC, 230 V ac, 1/2in
Manufacturer / Brand Burkert
Manufacturer part number 221605

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Burkert
Supply Voltage 230 V ac
Number of Ports 2
Operation Pilot
Connection 1/2 in G Female
Connection Size 1/2 in
Default Valve Position NC
Suitable Applications Liquid
Type 2/2
Orifice Diameter 13 mm
Body Material Brass
Maximum Working Pressure 10 bar
Operating Temperature Range -10 → +80 °C
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +80 °C
Servo Assist Yes
Connection Gender Female
Series 221
Flow Factor Kv 3.6 m³/h
Thread Standard or Connection Type G
Checking stock...
IDR
2,311,146.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,311,146.26
*price per unit indicative
"Burkert Solenoid Valve 221605, 2 port(s) , NC, 230 V ac, 1/2in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda