Phoenix Contact MC 1.5/ 2-ST-3.5 2-pin PCB Header, 3.5mm Pitch

RS Stock No.:
8042093
Mfr. Prt No.:
1840366
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8042093
Product description Phoenix Contact MC 1.5/ 2-ST-3.5 2-pin PCB Header, 3.5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1840366
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
RS stock number 8042093
Product description Phoenix Contact MC 1.5/ 2-ST-3.5 2-pin PCB Header, 3.5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1840366

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Phoenix Contact MINI COMBICON MC 3.5mm Terminal Block Plug Connectors

The 1840379 from Phoenix Contact is a brilliant and well-known PCB terminal block. It comes from Phoenix's brilliant range of 'MINI COMBICON MC' connectors and has a 3.5mm pitch, 0.14 – 1.5mm2 screw connection and horizontal wire entry. This PCB terminal block is massively versatile and allows connection of many products due to is worldwide known connection method and features a minimal temperature rise thank to its maximum contact force.

Features and benefits:

  • Nominal current of 8A

  • 3.5mm pitch

  • Screw-in connection method for a tight connection

  • Low temperature rise

  • Up-to 1.5 mm2 wire

Accessories:


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 2
Pitch 3.5 mm
Number of Rows 1
Mounting Type Cable Mount
Gender Female
Termination Method Screw
Type Plug
Current Rating 8 A
Body Orientation Straight
Colour Green
Voltage Rating 320 V
Series MC 1.5/ 2-ST-3.5
Material Polyamide
Depth 11.1 mm
Length 7 mm
Width 16.1 mm
Checking stock...
IDR
44,473.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
144,473.36
*price per unit indicative
"Phoenix Contact MC 1.5/ 2-ST-3.5 2-pin PCB Header, 3.5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda