N-Channel MOSFET, 192 A, 300 V, 4-Pin SOT-227B IXYS IXFN210N30P3

RS Stock No.:
8047593
Mfr. Prt No.:
IXFN210N30P3
Brand:
IXYS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8047593
Product description N-Channel MOSFET, 192 A, 300 V, 4-Pin SOT-227B IXYS IXFN210N30P3
Manufacturer / Brand IXYS
Manufacturer part number IXFN210N30P3
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
RS stock number 8047593
Product description N-Channel MOSFET, 192 A, 300 V, 4-Pin SOT-227B IXYS IXFN210N30P3
Manufacturer / Brand IXYS
Manufacturer part number IXFN210N30P3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series

A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)


Specifications

Attribute Value
Brand IXYS
Channel Type N
Maximum Continuous Drain Current 192 A
Maximum Drain Source Voltage 300 V
Package Type SOT-227B
Mounting Type Panel Mount
Pin Count 4
Maximum Drain Source Resistance 14.5 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 5 V
Maximum Power Dissipation 1.5 kW
Transistor Configuration Single
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Series HiperFET, Polar3
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Length 38.23 mm
Typical Gate Charge @ Vgs 268 nC @ 10 V
Height 9.6 mm
Width 25.07 mm
Transistor Material Si
Checking stock...
IDR
791,709.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1791,709.72
*price per unit indicative
"N-Channel MOSFET, 192 A, 300 V, 4-Pin SOT-227B IXYS IXFN210N30P3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda