TE Connectivity 4.7kΩ Ceramic Composition Resistor 1W ±10% CCR14K7KB

RS Stock No.:
8055165
Mfr. Prt No.:
CCR14K7KB
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8055165
Product description TE Connectivity 4.7kΩ Ceramic Composition Resistor 1W ±10% CCR14K7KB
Manufacturer / Brand TE Connectivity
Manufacturer part number CCR14K7KB
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
RS stock number 8055165
Product description TE Connectivity 4.7kΩ Ceramic Composition Resistor 1W ±10% CCR14K7KB
Manufacturer / Brand TE Connectivity
Manufacturer part number CCR14K7KB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

1 Watt CCR Series, Axial

Ceramic Composition Resistors,CCR Series are very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit application
Wide range Resistor Values and Tolerances


Specifications

Attribute Value
Brand TE Connectivity
Resistance 4.7 kΩ
Power Rating 1 W
Tolerance ±10 %
Technology Ceramic Composition
Series CCR
Temperature Coefficient -900 → ±300 ppm/°C
Maximum Operating Temperature +200 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
208,101.76
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1208,101.7641,620.35
*price per unit indicative
"TE Connectivity 4.7kΩ Ceramic Composition Resistor 1W ±10% CCR14K7KB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda