Bulgin Cable Mount Connector, 3 Contacts, Plug

RS Stock No.:
8068559
Mfr. Prt No.:
PXP7010/03P/ST/1315
Brand:
Bulgin

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8068559
Product description Bulgin Cable Mount Connector, 3 Contacts, Plug
Manufacturer / Brand Bulgin
Manufacturer part number PXP7010/03P/ST/1315
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
RS stock number 8068559
Product description Bulgin Cable Mount Connector, 3 Contacts, Plug
Manufacturer / Brand Bulgin
Manufacturer part number PXP7010/03P/ST/1315

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details


Specifications

Attribute Value
Brand Bulgin
Number of Contacts 3
Mounting Type Cable Mount
Plug/Socket Plug
Termination Method Screw
IP Rating IP66, IP68, IP69K
Contact Gender Male
Current Rating 25.0 A
Shell Size 42
Voltage Rating 600.0 V
Mating Type Quick Connect
Body Orientation Straight
Series Buccaneer 7000
Housing Material Polymer
Contact Plating Nickel
Contact Material Brass
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +120 °C
Checking stock...
IDR
448,929.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1448,929.20
*price per unit indicative
"Bulgin Cable Mount Connector, 3 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda