KTR Jaw Coupling Coupler
- RS Stock No.:
- 8087305
- Mfr. Prt No.:
- ROTEX28-92SHEL-KTR
- Brand:
- KTR

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8087305 |
| Product description | KTR Jaw Coupling Coupler |
| Manufacturer / Brand | KTR |
| Manufacturer part number | ROTEX28-92SHEL-KTR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
KTR Jaw Couplings
KTR Jaw Coupling Spiders
Jaw coupling spiders for use with KTR's range of hubs. Manufactured from T-PUR® an improved polyurethane that is able to withstand significantly higher temperatures than standard polyurethane spiders giving greatly improved length of service.
Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications. ATEX approved.
Note
Each Coupling requires two hubs and a spider.
Specifications
| Attribute | Value |
| Brand | KTR |
| Coupling Types | Jaw Coupling |
| Misalignment - Angular | 0.9 ° |
| Misalignment - Parallel | 0.25 mm |
| Misalignment - Axial | -0.7 mm, +1.5 mm |