KTR Jaw Coupling Coupler 80mm Outside Diamter
- RS Stock No.:
- 8087345
- Mfr. Prt No.:
- ROTEX38-Complete-KTR
- Brand:
- KTR

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8087345 |
| Product description | KTR Jaw Coupling Coupler 80mm Outside Diamter |
| Manufacturer / Brand | KTR |
| Manufacturer part number | ROTEX38-Complete-KTR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
KTR Jaw Couplings
KTR Jaw Couplings - Complete
A complete torsionally flexible coupling comprising of two hubs and a polyurethane (T-PUR®) spider. Available in various sizes from 14 to 48 (See Similar products listing). The T-PUR® spider provides damping to reduce shock and vibration transmitted through the system and offers improved heat resistance and service life compared to standard polyurethane spiders. Jaw couplings can be used to correct for small angular, axial and parallel mis-alignments and are suitable for applications with high bearing loads, inertia and high RPM.
T-PUR spider for improved heat resistance and long life.
ATEX 95 approved
Maximum torsional angle 5°
Specifications
| Attribute | Value |
| Brand | KTR |
| Coupling Types | Jaw Coupling |
| Bore | 38 → 48 mm |
| Outside Diameter | 80 mm |
| Length | 114 mm |
| Misalignment - Angular | 0.9 ° |
| Misalignment - Parallel | 0.28 mm |
| Misalignment - Axial | -0.7 mm, +1.8 mm |