TE Connectivity 150kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W – CRGH0805F150K

RS Stock No.:
8075642
Mfr. Prt No.:
CRGH0805F150K
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8075642
Product description TE Connectivity 150kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W - CRGH0805F150K
Manufacturer / Brand TE Connectivity
Manufacturer part number CRGH0805F150K
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
RS stock number 8075642
Product description TE Connectivity 150kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W - CRGH0805F150K
Manufacturer / Brand TE Connectivity
Manufacturer part number CRGH0805F150K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

0805 Format CRGH Series Resistor 0.33W

CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance


Specifications

Attribute Value
Brand TE Connectivity
Resistance 150 kΩ
Technology Thick Film
Package/Case 0805 (2012M)
Tolerance ±1 %
Power Rating 0.33 W
Temperature Coefficient ±200 ppm/°C
Series CRGH
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
IDR
44,892.92
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
144,892.92448.93
*price per unit indicative
"TE Connectivity 150kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W - CRGH0805F150K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda