Peli Storm iM2075 Waterproof Plastic Equipment case, 196 x 300 x 249mm
- RS Stock No.:
- 8112072
- Mfr. Prt No.:
- IM2075-01001
- Brand:
- Peli
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
| RS stock number | 8112072 |
| Product description | Peli Storm iM2075 Waterproof Plastic Equipment case, 196 x 300 x 249mm |
| Manufacturer / Brand | Peli |
| Manufacturer part number | IM2075-01001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Peli |
| Material | HPX |
| Internal Height | 184 mm |
| Internal Width | 241 mm |
| Internal Depth | 190 mm |
| Internal Dimensions | 184 x 241 x 190 mm |
| External Height | 196 mm |
| External Width | 300 mm |
| External Depth | 249 mm |
| External Dimensions | 196 x 300 x 249 mm |
| Foam | Yes |
| Watertight or Waterproof | Yes |
| Wheels | No |
| Colour | Black |
| Weight | 1.5 kg |
| Material Type | Plastic |
| Lockable | Yes |
| Series | Storm iM2075 |
| IP Rating | IP67 |