Flame Retardant Superwool 607 Fibre Thermal Insulation x 90mm
- RS Stock No.:
- 7248921
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
| RS stock number | 7248921 |
| Product description | Flame Retardant Superwool 607 Fibre Thermal Insulation x 90mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thermal Shock Resistant | Yes |
| Material | Superwool 607 Fibre |
| Flame Retardant | Yes |
| Maximum Operating Temperature | +1200 °C |
| Thickness | 90 mm |
| Density | 0.05 to 0.24 g/cm³ |
| Form | Bulk Fibre |