KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 61 x 32.4 x 24mm

RS Stock No.:
8119102
Mfr. Prt No.:
ESD-R-57
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8119102
Product description KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 61 x 32.4 x 24mm
Manufacturer / Brand KEMET
Manufacturer part number ESD-R-57
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
RS stock number 8119102
Product description KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 61 x 32.4 x 24mm
Manufacturer / Brand KEMET
Manufacturer part number ESD-R-57

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ESD-R Series, Toroidal Cores

The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics


Specifications

Attribute Value
Brand KEMET
Type Toroid Core
Dimensions 61 x 32.4 x 24 mm
Application Consumer Electronics
Material Manganese-Zinc
Height 24 mm
Inner Diameter 32.4 mm
Outer Diameter 61 mm
Checking stock...
IDR
266,420.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1266,420.60
*price per unit indicative
"KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 61 x 32.4 x 24mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda