Harting Ethernet Switch, 3 RJ45 port, 24V dc, 10 Mbit/s, 100 Mbit/s Transmission Speed, DIN Rail Mount

RS Stock No.:
8128806
Mfr. Prt No.:
24020030010
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8128806
Product description Harting Ethernet Switch, 3 RJ45 port, 24V dc, 10 Mbit/s, 100 Mbit/s Transmission Speed, DIN Rail Mount
Manufacturer / Brand HARTING
Manufacturer part number 24020030010
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
RS stock number 8128806
Product description Harting Ethernet Switch, 3 RJ45 port, 24V dc, 10 Mbit/s, 100 Mbit/s Transmission Speed, DIN Rail Mount
Manufacturer / Brand HARTING
Manufacturer part number 24020030010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand HARTING
Transmission Speed 10 Mbit/s, 100 Mbit/s
Transmission Length 100 m
RJ45 Ports 3
Nominal Supply Voltage 24 V dc
Mounting DIN Rail
Depth 27.3 mm
Height 113.5 mm
Maximum Operating Temperature +55 °C
Maximum Supply Voltage 60 V dc
Minimum Operating Temperature 0 °C
Minimum Supply Voltage 9 V dc
Width 46.5 mm
Dimensions 46.5 x 27.3 x 113.5 mm
Weight 193 g
Checking stock...
IDR
2,120,351.35
IDR
1,215,570.21
Out of stock
Price EachYou save IDR 904,781.14 (42.7%)
Unit(s)Per Unit(IDR)
11,215,570.21
*price per unit indicative
"Harting Ethernet Switch, 3 RJ45 port, 24V dc, 10 Mbit/s, 100 Mbit/s Transmission Speed, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda