Dormer HSS-TiN Twist Drill Bit, 6mm x 93 mm
- RS Stock No.:
- 8130023
- Mfr. Prt No.:
- A002S6.0
- Brand:
- Dormer

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8130023 |
| Product description | Dormer HSS-TiN Twist Drill Bit, 6mm x 93 mm |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | A002S6.0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BR
Product Details
HSS TiN Coated Jobber Drill (A002S)
Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.
118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us
Specifications
| Attribute | Value |
| Brand | Dormer |
| Drill Bit Type | Twist Drill Bit |
| Diameter | 6 mm |
| Material | HSS-TiN |
| Overall Length | 93 mm |