Wurth Elektronik Star Clip, 26 x 16 x 20mm, For General Application, Safety Relevant Application

RS Stock No.:
8149964
Mfr. Prt No.:
7427713
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8149964
Product description Wurth Elektronik Star Clip, 26 x 16 x 20mm, For General Application, Safety Relevant Application
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 7427713
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
RS stock number 8149964
Product description Wurth Elektronik Star Clip, 26 x 16 x 20mm, For General Application, Safety Relevant Application
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 7427713

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Ferrite Sleeves Accessories

Wurth Elektronik offer accessories that are specially designed for their ferrite sleeves.

The safety key can be used to unlock and lock the ferrite sleeve. The use of key technology ensures that the ferrite sleeves are reusable and that only authorised parties can unlock the snap ferrites.

STAR-CLIP from are designed for use with STAR-TEC and STAR-FIX snap ferrite sleeves. Constructed from UL94-V0 plastic, these clips require prefixing on to the ferrite sleeve.


Specifications

Attribute Value
Brand Wurth Elektronik
Series STAR-CLIP
Type Snap Ferrite
Application General Application, Safety Relevant Application
Material Ferrite
Key No
Impedance at 25 MHz 223 Ω
Outer Dimensions 26 x 16 x 20 mm
Impedance at 100 MHz 417 Ω
Outer Depth 16 mm
Outer Height 20 mm
Outer Width 26 mm
Checking stock...
IDR
28,005.63
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
128,005.63
*price per unit indicative
"Wurth Elektronik Star Clip, 26 x 16 x 20mm, For General Application, Safety Relevant Application" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda