Wurth Elektronik Openable Ferrite Sleeve, 35.1 x 21.7 x 18.2mm, For General Application, Safety Relevant Application,

RS Stock No.:
8150027
Mfr. Prt No.:
74271733S
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8150027
Product description Wurth Elektronik Openable Ferrite Sleeve, 35.1 x 21.7 x 18.2mm, For General Application, Safety Relevant Application,
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 74271733S
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
RS stock number 8150027
Product description Wurth Elektronik Openable Ferrite Sleeve, 35.1 x 21.7 x 18.2mm, For General Application, Safety Relevant Application,
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 74271733S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

STAR-FIX Snap Ferrite with Flexible Cable Fixing

Wurth Elektronik STAR-FIX snap ferrites feature patented flexible cable fixing and the prefixing cable clamping system allows for easy assembly. The use of key technology ensures that STAR-FIX ferrite sleeves are reusable, making them ideal for cables with difficult access and test and measurement purposes.

Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.

NiZn core material
UL94-V0 plastic casing
Patented technology
Suitable for applications where the cable diameter can vary


Specifications

Attribute Value
Brand Wurth Elektronik
Series STAR-FIX
Type Snap Ferrite
Application General Application, Safety Relevant Application
Material 4W620
Key No
Impedance at 25 MHz 156 Ω
Openable Yes
Outer Dimensions 35.1 x 21.7 x 18.2 mm
Impedance at 100 MHz 260 Ω
Aperture Diameter 8 mm
Number of Apertures 1
Outer Depth 21.7 mm
Outer Height 18.2 mm
Outer Width 35.1 mm
Checking stock...
IDR
60,206.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
160,206.86
*price per unit indicative
"Wurth Elektronik Openable Ferrite Sleeve, 35.1 x 21.7 x 18.2mm, For General Application, Safety Relevant Application," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda