White 10 A Flush, Surface Mount Mount Rocker Light Switch, 2 Way, 250 V, Arteor

RS Stock No.:
8159655
Mfr. Prt No.:
5 720 35
Brand:
Legrand

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8159655
Product description White 10 A Flush, Surface Mount Mount Rocker Light Switch, 2 Way, 250 V, Arteor
Manufacturer / Brand Legrand
Manufacturer part number 5 720 35
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
RS stock number 8159655
Product description White 10 A Flush, Surface Mount Mount Rocker Light Switch, 2 Way, 250 V, Arteor
Manufacturer / Brand Legrand
Manufacturer part number 5 720 35

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

ARTEOR™ 10AX 250Vac Mechanical Switch Modules

ARTEOR™ 2-way, 2-module switches (815-9655 & 815-9658) and 2-way single module (815-9719) 10A 250Vac.

Supplied with rocker plate
Available in either White (815-9655) or Magnesium (815-9658 & 815-9719)


Specifications

Attribute Value
Brand Legrand
Switch Type Rocker
Number of Ways 2
Mount Type Flush, Surface Mount
Current Rating 10 A
Colour White
Series Arteor
Voltage Rating 250 V
Depth 42.2 mm
Width 44.7 mm
Length 45 mm
Checking stock...
IDR
110,239.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1110,239.39
*price per unit indicative
"White 10 A Flush, Surface Mount Mount Rocker Light Switch, 2 Way, 250 V, Arteor" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products