BK Precision Bench Power Supply, 108W, 1 Output, 36V, 3A

RS Stock No.:
8172194
Mfr. Prt No.:
BK1550
Brand:
BK Precision
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
RS stock number 8172194
Product description BK Precision Bench Power Supply, 108W, 1 Output, 36V, 3A
Manufacturer / Brand BK Precision
Manufacturer part number BK1550

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand BK Precision
Output Voltage 36 V
Bench Power Supply Type Switching Power Supply
Output Current 3 A
Number of Outputs 1
Type Digital
Power Rating 108 W
Supply Voltage 230 V ac
Number of Displays 1
Input Connector IEC 320
Output Connector Binding Post Terminal
Minimum Temperature 0 °C
Maximum Temperature +40 °C
Digital/Analogue Digital
Checking stock...
IDR
5,755,104.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,755,104.52
*price per unit indicative
"BK Precision Bench Power Supply, 108W, 1 Output, 36V, 3A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products