BK Precision Electronic DC Load, 8500, BK8540, 0 → 30 A, 0.1 → 60 V, 0 → 150 W, 10 → 4000

RS Stock No.:
8172210
Mfr. Prt No.:
BK8540
Brand:
BK Precision
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
RS stock number 8172210
Product description BK Precision Electronic DC Load, 8500, BK8540, 0 → 30 A, 0.1 → 60 V, 0 → 150 W, 10 → 4000
Manufacturer / Brand BK Precision
Manufacturer part number BK8540

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

B&K Precision 150W DC Electronic Load, Model BK8540

The BK8540 DC electronic load is a compact, economically priced instrument equally well-suited for use on bench and production floor. Although it comes in a small package, the BK8540 can reliably test a 5 volt power supply to 30 amps and do it continuously. The load can operate in CC, CV or CR mode while voltage/current or resistance/power values are measured and displayed in real time, offering the flexibility to test a variety of DC power sources. The BK8540 performance is comparable to that of most full size bench DC electronic loads, but it can do the job at lower cost and takes up less space.

Operates between 0-60 Vdc, 1 mA-30 A (150W maximum)
Easy operation
Bright, easy-to-read display
Very compact and lightweight
Two current ranges: 3 A (1 mA resolution) and 30 A (10 mA resolution)
Constant current (CC), constant resistance (CR) and constant voltage (CV) operation
Overcurrent and overvoltage protection
Short mode to simulate shorts
Save up to 400 instrument settings


Specifications

Attribute Value
Brand BK Precision
Series 8500
Load Type Programmable
Constant Wattage Mode Range 0 → 150 W
Constant Voltage Mode Range 0.1 → 60 V
Constant Current Mode Range 0 → 30 A
Constant Resistance Mode Range 10 → 4000 Ω
Rack Units 4 U
Checking stock...
IDR
12,746,967.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,746,967.03
*price per unit indicative
"BK Precision Electronic DC Load, 8500, BK8540, 0 → 30 A, 0.1 → 60 V, 0 → 150 W, 10 → 4000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda