Thomas & Betts Black Nylon Weather Resistant Cable Tie, 139.7mm x 3.56 mm

RS Stock No.:
8186994
Mfr. Prt No.:
7TAG009130R0009 TY24MX
Brand:
Thomas & Betts

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8186994
Product description Thomas & Betts Black Nylon Weather Resistant Cable Tie, 139.7mm x 3.56 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TAG009130R0009 TY24MX
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
RS stock number 8186994
Product description Thomas & Betts Black Nylon Weather Resistant Cable Tie, 139.7mm x 3.56 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TAG009130R0009 TY24MX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ty-Fast® Polyamide 6.6 Cable Ties, UV-resistant, Black

Ty-Fast® Polyamide 6.6 cable ties are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head. This ensures a strong, reliable and long-lasting fastening under adverse conditions. These versions are UV-resistant, especially recommended for outdoor applications. Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head: strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time.
Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pickup from a flat work area.

APPROVALS : UL, GL, Lloyd's Register, Bureau Veritas

Features and Benefits

• UV-resistant, especially recommended for outdoor applications
• Black version 2% carbon for military specifications
• Moulding Polyamide 6.6
• Locking barb 316 grade stainless steel
• Temperature range -40°C to +85°C
• Flammability rating UL 94 V-2
• Halogen-free
• Silicon-free


Specifications

Attribute Value
Brand Thomas & Betts
Length 139.7 mm
Width 3.56 mm
Colour Black
Material Nylon 66
Type Weather Resistant
Quantity 1000 pack
UV Resistant Yes
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Series Ty-Rap
Tensile Strength 177.9 N
Maximum Bundle Diameter 28.7 mm
Checking stock...
IDR
2,476,033.34
Out of stock
Price Bag (1 Bag of 1000)
Bag(s)Per Bag(IDR)Per Unit(IDR)
12,476,033.342,476.03
*price per unit indicative
"Thomas & Betts Black Nylon Weather Resistant Cable Tie, 139.7mm x 3.56 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda