Vishay NTCLE300E3103SB Thermistor, 38 x 2.4mm

RS Stock No.:
8199186
Mfr. Prt No.:
NTCLE300E3103SB
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8199186
Product description Vishay NTCLE300E3103SB Thermistor, 38 x 2.4mm
Manufacturer / Brand Vishay
Manufacturer part number NTCLE300E3103SB
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
RS stock number 8199186
Product description Vishay NTCLE300E3103SB Thermistor, 38 x 2.4mm
Manufacturer / Brand Vishay
Manufacturer part number NTCLE300E3103SB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

NTC Thermistors, Long Lead Sensors, NTCLE...E3...SB Series

NTC Thermistors, Long Lead Sensors
Accuracy of 0.5°C between 0°C and 50°C
Small diameter
High stability over a long life
Long and flexible leads for special mounting or assembly requirements

NTCLE...E3...SB series applications include temperature measurement, sensing and control and temperature compensation in industrial and consumer electronics


Specifications

Attribute Value
Brand Vishay
Series NTCLE300E3...SB
Thermal Coefficient 4.37 %/K
Tolerance ±2.18 %
Maximum Power Rating 100 mW
Length 38 mm
Depth 2.4 mm
Dimensions 38 x 2.4 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
23,495.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
123,495.36
*price per unit indicative
"Vishay NTCLE300E3103SB Thermistor, 38 x 2.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda