JST, ZH Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row

RS Stock No.:
8201658
Mfr. Prt No.:
ZHR-5
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8201658
Product description JST, ZH Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number ZHR-5
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
RS stock number 8201658
Product description JST, ZH Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number ZHR-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1.5mm Wire to Board - JST ZH Connectors

The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

JST PCB Connector Housings - ZH Series

Our range of JST PCB Connector Housings form part of the ZH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are a single row housing designed to be used with the ZH series and crimp contacts. Common applications of the ZH connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits

• 1.5 mm Pitch
• Visual confirmation of contact lock in through the use of retention lances
• Natural colour
• The number of contacts can vary between 2 to 13 pins
• Compact and durable design
• Wire to wire and wire to panel configurations and fittings
• Approved: UL Recognised E60389, CSA Certified LR20812, TUV Certified R9351092


Specifications

Attribute Value
Brand JST
Number of Contacts 5
Number of Rows 1
Pitch 1.5 mm
Gender Female
Mounting Type Cable Mount
Series ZH
For Use With ZH Series Dis-Connectable Crimp Style Connector
Body Orientation Straight
Length 9 mm
Width 3.4 mm
Housing Material PA
Checking stock...
IDR
8,600.98
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
18,600.98860.10
*price per unit indicative
"JST, ZH Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda