MikroElektronika MIKROE-950 DAC Click mikroBus Click Board Signal Conversion Development Kit

RS Stock No.:
8209836
Mfr. Prt No.:
MIKROE-950
Brand:
MikroElektronika

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8209836
Product description MikroElektronika MIKROE-950 DAC Click mikroBus Click Board Signal Conversion Development Kit
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-950
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
RS stock number 8209836
Product description MikroElektronika MIKROE-950 DAC Click mikroBus Click Board Signal Conversion Development Kit
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-950

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RS


Product Details

DAC click mikroBUS™

The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. DAC Click includes a 12-bit Digital-to-Analog Converter that features an optional 2x buffered output and SPI interface. The module provides high accuracy and low noise performance for applications where calibration or compensation of signals such as temperature and pressure are required.

Note

Click board comes with the header strips soldered.

MCP4921 single-channel 12-bit DAC
Settling Time: 4.5us
Communication: serial SPI
Power supply: +3.3V or +5Vdc
Power LED
Screw output terminals


Specifications

Attribute Value
Brand MikroElektronika
Converter Type DAC
Featured Device MIKROE-950
Kit Classification mikroBus Click Board
Kit Name DAC Click
Resolution 12-bit
Checking stock...
IDR
338,060.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1338,060.47
*price per unit indicative
"MikroElektronika MIKROE-950 DAC Click mikroBus Click Board Signal Conversion Development Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products