MH Connectors MHTRI-P ABS Angled, Straight D Sub Backshell, 15 Way, Strain Relief

RS Stock No.:
8212797
Mfr. Prt No.:
MHTRI-15-P-K
Brand:
MH Connectors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8212797
Product description MH Connectors MHTRI-P ABS Angled, Straight D Sub Backshell, 15 Way, Strain Relief
Manufacturer / Brand MH Connectors
Manufacturer part number MHTRI-15-P-K
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
RS stock number 8212797
Product description MH Connectors MHTRI-P ABS Angled, Straight D Sub Backshell, 15 Way, Strain Relief
Manufacturer / Brand MH Connectors
Manufacturer part number MHTRI-15-P-K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

MH Plastic Side/Top/Side Entry Hoods MHTRI-P Series

A range of Plastic 3-Way (Side/Top/Side) Entry Hoods from the MH Connectors MHTRI-P Series. The shell halves are made from Black ABS, UL 94V-0 rated, held together with self-tapping screws. Two strain relief Clamps with screws and two Blanking plates are supplied.

Jackscrews are UNC 4-40, Black Oxide plated Steel
Housing Screws are Self-Tapping, Black Oxide plated Steel
Strain Relief Clamps and Screws are Zinc plated Steel
Cable Slot Shutoffs are Black ABS UL 94V-0 rated
Operating Temperature Range -55 °C to +110 °C


Specifications

Attribute Value
Brand MH Connectors
Number of Contacts 15
D-Sub Shell Size A
Housing Material ABS
Body Orientation Angled, Straight
Colour Black
Strain Relief Yes
Series MHTRI-P
Checking stock...
IDR
37,655.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
137,655.51
*price per unit indicative
"MH Connectors MHTRI-P ABS Angled, Straight D Sub Backshell, 15 Way, Strain Relief" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products