Metrix MTX 3291 Handheld Digital Multimeter
- RS Stock No.:
- 8232707
- Mfr. Prt No.:
- MTX3291
- Brand:
- Metrix

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8232707 |
| Product description | Metrix MTX 3291 Handheld Digital Multimeter |
| Manufacturer / Brand | Metrix |
| Manufacturer part number | MTX3291 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
MTX3291 (ASYC IV) Digital Multimeter
MTX3291 digital display multimeters are training multimeters and are used in total safety within both electronics and electrical engineering. The MTX3291 provides direct measurement of the main electrical quantities they are compact, rugged leak proof and comfortable to hold. An easy to use multimeter providing you with surveillance of the main functions. A large LCD display, digital keyboard and lighting all in an IP67 casing.
Features and Benefits:
Extra-large digital monochrome screen (70 x 52 mm) with bargraph and display of measurements simultaneously, with 60000 counts
Intuitive digital keypad with lighting for active settings
DC, AC and AC+DC voltage
DC, AC and AC+DC current
Frequency
Resistance and continuity
Diode test
Capacitance
Clamp function with V output and direct readings
Temperature with Pt100 / 1000
Communication: IR / USB
Protection: IP67
Added Benefits:
Contextual reminder of connection to the screen
Current auto-ranging, single terminal up to 10 A
Secondary measurements in addition to the main measurements to enable analysis
Surveillance of the MIN/MAX and AVG data with relative time/date stamping and of voltage and current peaks
SX-DMM software for real-time processing of the data on a PC
IP67 Protection against water projection and dust, excellent for outdoor environments
Power Supply:
4 x standard AA batteries
OR
4 Ni-MH batteries
Rechargeable with an HX0051B external module
400 Hours operation time on batteries
What Is Included?
Multimeter
Cable 1.5 m long, straight/straight red
Cable 1.5 m long, straight/straight black
Red CAT IV 1 kV test probe
Black CAT IV 1 kV test probe
User guide on CD and paper start-up guide
USB Cable
Remote programming instructions
SX-DMM software
Bag
Specifications
| Attribute | Value |
| Brand | Metrix |
| Multimeter Type | Handheld |
| Absolute Maximum DC Current Measurement | 20 A dc |
| Absolute Maximum AC Current Measurement | 20 A ac |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Absolute Maximum Resistance Measurement | 60 MΩ |
| Absolute Maximum Temperature Measurement | +800 °C |
| Absolute Maximum Capacitance Measurement | 60 mF |
| Functions Measured | AC Current, AC Voltage, Capacitance, Clamp Function, Continuity, DC Current, DC Voltage, DELTA REL, Diode Test, Frequency, MAX/MIN/AVG/PEAK, PWM Filter, Resistance, Temperature |
| Connectivity | USB |
| True RMS | Yes |
| Maximum Frequency | 600 kHz |
| Display Type | Digital |
| Model Number p | MTX 3291 |
| AC Current Measurement Resolution | 0.01 µA ac |
| DC Current Measurement Resolution | 0.01 µA dc |
| Resistance Measurement Resolution | 10 mΩ |
| AC Voltage Measurement Resolution | 0.001 mV ac |
| DC Voltage Measurement Resolution | 0.001 mV dc |
| Capacitance Measurement Resolution | 1 pF |
| Best DC Current Accuracy | 0.8% + 20 digits |
| Best DC Voltage Accuracy | 0.05% + 25 digits |
| Minimum Operating Temperature | 0 °C |
| Length | 196 mm |
| Maximum Operating Temperature | +40 °C |
| Safety Category Voltage | 300 V, 600 V, 1000 V |
| Safety Category Level | CAT III, CAT IV |
| Best Resistance Measurement Accuracy | 0.2%+20 digits |
| Best AC Voltage Accuracy | 0.5%+25 digits |
| Best AC Current Accuracy | 1.2% + 25 digits |
| Best Temperature Measurement Accuracy | 0.1%+5°C |
| Height | 47.1 mm |
| Battery Life | 300 h |
| Weight | 570 g |
| Best Capacitance Measurement Accuracy | 1% + 5 digits |
| Battery Type | AA, NiMH |
| Width | 90 mm |
| Dimensions | 196 x 90 x 47.1 mm |