MCP3903-I/SS,Analogue Front End IC, 6-Channel 24 bit, 64ksps SPI, 28-Pin SSOP

RS Stock No.:
8233536
Mfr. Prt No.:
MCP3903-I/SS
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8233536
Product description MCP3903-I/SS,Analogue Front End IC, 6-Channel 24 bit, 64ksps SPI, 28-Pin SSOP
Manufacturer / Brand Microchip
Manufacturer part number MCP3903-I/SS
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
RS stock number 8233536
Product description MCP3903-I/SS,Analogue Front End IC, 6-Channel 24 bit, 64ksps SPI, 28-Pin SSOP
Manufacturer / Brand Microchip
Manufacturer part number MCP3903-I/SS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Energy/Power Measurement - Microchip

MCP3903 Energy Measurement ICs


Specifications

Attribute Value
Brand Microchip
Application Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation
Number of ADCs 6
Resolution 24 bit
Sampling Rate 64 ksps
Interface Type SPI
Number of Channels per Chip 6
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Power Supply Type Single
Dimensions 10.5 x 5.6 x 1.85 mm
Height 1.85 mm
Length 10.5 mm
Maximum Operating Supply Voltage 3.6 V, 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 5.6 mm
Minimum Operating Supply Voltage 2.7 V, 4.5 V
Checking stock...
IDR
175,690.75
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1175,690.7587,845.38
*price per unit indicative
"MCP3903-I/SS,Analogue Front End IC, 6-Channel 24 bit, 64ksps SPI, 28-Pin SSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda