ABL Sursum German Mains Sockets, 16A, Cable Mount, 250 V

RS Stock No.:
8245557
Mfr. Prt No.:
1479090
Brand:
ABL Sursum

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8245557
Product description ABL Sursum German Mains Sockets, 16A, Cable Mount, 250 V
Manufacturer / Brand ABL Sursum
Manufacturer part number 1479090
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
RS stock number 8245557
Product description ABL Sursum German Mains Sockets, 16A, Cable Mount, 250 V
Manufacturer / Brand ABL Sursum
Manufacturer part number 1479090

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

European CEE7 Sockets - DIN49440

Rubber 2P+E

APPROVALS : VDE

Durable rubber female connectors for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The connectors are manufactured to DIN49440 and IEC 60884 and are rated at 16A/250 V a.c. The terminals of this Schuko socket will accept up to 1.5mm² cable.

Heavy duty construction with protective anti-kink sleeve
Body and insert are both moulded rubber


Specifications

Attribute Value
Brand ABL Sursum
Plug/Socket Socket
Country Germany
Current Rating 16 A
Mounting Type Cable Mount
Connector Type Type F - German Schuko
Mains Socket Type Type F - German Schuko
Number of USB Sockets 0
Voltage Rating 250 V
Pole Format 2P+E
Colour Black
Gender Female
Body Material Rubber
Termination Method Screw
Checking stock...
IDR
107,512.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1107,512.25
*price per unit indicative
"ABL Sursum German Mains Sockets, 16A, Cable Mount, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda