Lovato S1P Emergency Stop Push Button Surface Mount, 22.3mm Cutout, NC, IP66, IP67, IP69K

RS Stock No.:
8263852
Mfr. Prt No.:
S1PY91PS
Brand:
Lovato
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
RS stock number 8263852
Product description Lovato S1P Emergency Stop Push Button Surface Mount, 22.3mm Cutout, NC, IP66, IP67, IP69K
Manufacturer / Brand Lovato
Manufacturer part number S1PY91PS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand Lovato
Mounting Type Surface Mount
Bezel Material Plastic
Reset Method Pull to Reset
Normal State Configuration NC
Cutout Diameter 22.3 mm
Contact Configuration NC
Pole and Throw Configuration SPST
IP Rating IP66, IP67, IP69K
Height 72 mm
Head Style Mushroom
Illuminated No
Head Diameter 40 mm
Auxiliary Contacts NO
Dimensions 72 x 72 x 97.4 mm
Series S1P
Housing Material Plastic
Depth 97.4 mm
Push Button Material Polycarbonate
Length 72 mm
Width 72 mm
Colour Red/Yellow/Black
Checking stock...
IDR
1,153,685.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,153,685.11
*price per unit indicative
"Lovato S1P Emergency Stop Push Button Surface Mount, 22.3mm Cutout, NC, IP66, IP67, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda