SMC AS Series Tube Speed Controller, 5/16in Tube Inlet Port x 5/16in Tube Outlet Port

RS Stock No.:
8270774
Mfr. Prt No.:
AS2052F-09
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8270774
Product description SMC AS Series Tube Speed Controller, 5/16in Tube Inlet Port x 5/16in Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS2052F-09
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
RS stock number 8270774
Product description SMC AS Series Tube Speed Controller, 5/16in Tube Inlet Port x 5/16in Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS2052F-09

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Speed Controller - Straight - AS One Touch


Specifications

Attribute Value
Brand SMC
Manufacturer Series AS
Type Speed Controller
Inlet Port Type Tube
Tube Inlet Port 5/16 in
Outlet Port Type Tube
Tube Outlet Port 5/16 in
Minimum Outlet Pressure 0.1 MPa
Maximum Outlet Pressure 1(Outlet) MPa, 1.5(Proof) MPa
Checking stock...
IDR
333,864.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1333,864.87
*price per unit indicative
"SMC AS Series Tube Speed Controller, 5/16in Tube Inlet Port x 5/16in Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda