TDK, ACP, 3225 Shielded Wire-wound SMD Inductor ±25% Wire-Wound 2A Idc

RS Stock No.:
8319276
Mfr. Prt No.:
ACP3225-501-2P-T000
Brand:
TDK

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8319276
Product description TDK, ACP, 3225 Shielded Wire-wound SMD Inductor ±25% Wire-Wound 2A Idc
Manufacturer / Brand TDK
Manufacturer part number ACP3225-501-2P-T000
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
RS stock number 8319276
Product description TDK, ACP, 3225 Shielded Wire-wound SMD Inductor ±25% Wire-Wound 2A Idc
Manufacturer / Brand TDK
Manufacturer part number ACP3225-501-2P-T000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TDK SMD Common Mode Chokes

TDK ACP Series SMD Common Mode Chokes

ACP Series chip type common mode filter
The low direct current resistance and excellent common mode impedance reduces power consumption and improves EMC suppression
Application in DC power supply lines for various electronic equipment and are also compatible with high-density portable devices, including AC adapter lines and battery lines for note book PCs, portable game machines and mobile phones


Specifications

Attribute Value
Brand TDK
Maximum DC Current 2 A
Package/Case 3225
Length 3.2 mm
Depth 2.5 mm
Height 1.9 mm
Dimensions 3.2 x 2.5 x 1.9 mm
Shielded Yes
Tolerance ±25 %
Maximum DC Resistance 40 mΩ
Series ACP
Inductor Construction Wire-Wound
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
59,787.30
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
159,787.3011,957.46
*price per unit indicative
"TDK, ACP, 3225 Shielded Wire-wound SMD Inductor ±25% Wire-Wound 2A Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda