Hi-Bond HB 710 Conductive Metallic Tape, 19mm x 20m

RS Stock No.:
8326347
Mfr. Prt No.:
HB 710 19mm x 33m
Brand:
Hi-Bond
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
RS stock number 8326347
Product description Hi-Bond HB 710 Conductive Metallic Tape, 19mm x 20m
Manufacturer / Brand Hi-Bond
Manufacturer part number HB 710 19mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Hi-Bond Tapes

Hi-Bond 710 Conductive Aluminium Foil Tape

This 710 Conductive Aluminium Foil Tape from Hi-Bond features a conductive, single-coated acrylic adhesive with a uniform dispersion of conductive particles.

Applications:

Shielding or repair of signal cable
Blinding the end of knitted wire mesh of shielding cable
Shield leaking or invading electromagnetic waves
EMR/RFI shielding


Specifications

Attribute Value
Brand Hi-Bond
Tape Type Aluminium Tape
Total Thickness 0.09 mm
Foil Thickness 0.04 mm
Width 19 mm
Length 20 m
Conductivity Conductive
Adhesion Strength 2.9 N/cm
Adhesive Material Thermosetting Acrylic
Tensile Strength 30 N/cm
Maximum Temperature Resistance +130 °C
Minimum Temperature Resistance -30 °C
Model Number HB 710
Checking stock...
IDR
400,994.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1400,994.47
*price per unit indicative
"Hi-Bond HB 710 Conductive Metallic Tape, 19mm x 20m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda